The 24FC128-I/PG is an 8-bit industrial EEPROM with 16384 words of memory, a serial interface, and a DIP-8 package. It operates over a supply voltage range of 1.7 to 5.5V and has a maximum supply current of 3mA. The device is rated for industrial temperatures from -40 to 85°C and has a maximum clock frequency of 1 MHz. The package is 0.300 inches in size and is compliant with ROHS standards.
Microchip 24FC128-I/PG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24FC128-I/PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.