128Kb I2C/2-Wire Serial EEPROM, organized as 16K x 8, featuring a maximum operating frequency of 1MHz and a fast 400ns access time. This surface mount component operates from 1.7V to 5.5V, with a maximum supply voltage of 5.5V and a supply current of 3mA. It offers a write cycle time of 5ms and includes write protection. The device is housed in a RoHS compliant SOIC package.
Microchip 24FC128-I/SN technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC128-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
