
128Kb I2C/2-Wire Serial EEPROM, organized as 16K x 8, featuring a 1MHz maximum frequency and 400ns access time. This non-volatile memory component operates with a supply voltage range of 1.7V to 5.5V and is housed in a RoHS compliant, lead-free SOIC package for surface mounting. It supports write protection and has a maximum write cycle time of 5ms, with an operating temperature range of -40°C to 85°C.
Microchip 24FC128T-I/SN technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC128T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.