This industrial-grade EEPROM features 16,384 words of memory, a maximum clock frequency of 1 MHz, and a maximum supply current of 3 mA. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free, 4.4 mm x 5 mm TSSOP-14 package. The device is designed for serial communication and has a maximum standby current of 1 nA.
Microchip 24FC128T-I/ST14G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24FC128T-I/ST14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.