
256Kb serial EEPROM memory with I2C interface, organized as 32K x 8. Features a maximum operating frequency of 1MHz and a fast access time of 400ns. Operates from 1.7V to 5.5V supply voltage, with a maximum supply current of 3mA. Packaged in a surface-mount MSOP with tin, matte contact plating. RoHS compliant and lead-free.
Microchip 24FC256-I/MS technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 0.85mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC256-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
