256Kb serial EEPROM memory, organized as 32K x 8, featuring an I2C/2-Wire interface with a maximum operating frequency of 1MHz. This through-hole component offers a fast access time of 400ns and a write cycle time of 5ms. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 1.7V to 5.5V. The PDIP package is RoHS compliant with tin, matte contact plating.
Microchip 24FC256-I/P technical specifications.
| Access Time | 5ms |
| Access Time-Max | 400ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 3.3mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 32KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC256-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
