
256Kb I2C/2-Wire Serial EEPROM, organized as 32K x 8, offers non-volatile memory with a maximum operating frequency of 1MHz and a fast 400ns access time. This surface mount component features a SOIC package with tin, matte contact plating, operating from 1.7V to 5.5V supply voltage. It supports write protection and has a maximum write cycle time of 5ms, with a typical supply current of 3mA. Operating temperature range is -40°C to 85°C, and the product is RoHS compliant.
Microchip 24FC256-I/SM technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 1.98mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC256-I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
