
256Kb Serial EEPROM memory IC, organized as 32K x 8, features an I2C interface with a maximum frequency of 1MHz. This surface mount device operates from 1.7V to 5.5V, with a maximum supply voltage of 5.5V and a programming voltage of 5.5V. It offers a fast access time of 400ns and a write cycle time of 5ms, with write protection capabilities. The component is housed in a RoHS compliant, lead-free 8-pin SOIC package, suitable for operation between -40°C and 85°C.
Microchip 24FC256-I/SN technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC256-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
