
512Kb I2C/2-Wire Serial EEPROM with 64K x 8 organization. Features a 400kHz maximum frequency and 900ns access time. Operates from 1.7V to 5.5V with a typical 5V supply. Packaged in a 4.5mm width, 3.1mm length, 1.05mm height TSSOP with Tin, Matte contact plating. RoHS compliant and includes write protection.
Microchip 24FC512-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 64 |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC512-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.