The 24FC512T-I/ST16KVAO is an industrial-grade EEPROM memory IC from Microchip. It features 64,000 words of memory and operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 1.7V. The device is packaged in a TSSOP-8 package and is designed for industrial applications, with a temperature grade of industrial and a maximum operating temperature of 85°C. It is also compliant with the TS 16949 screening level.
Microchip 24FC512T-I/ST16KVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24FC512T-I/ST16KVAO to view detailed technical specifications.
No datasheet is available for this part.