
512Kb I2C/2-Wire Serial EEPROM with 64K x 8 organization. Features a maximum operating frequency of 1MHz and a fast 400ns access time. Operates from a 2.5V to 5.5V supply voltage range. Packaged in a RoHS compliant, lead-free DIP-8 package for through-hole mounting. Includes write protection and a supply current of 3mA.
Microchip 24FC515-I/P technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 64KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC515-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.