The 24FC64-I/MF is a 64Kb I2C EEPROM from Microchip, operating at 5V with a maximum temperature of 85°C. It features a DFN package and surface mount design. The device has a maximum access time of 400ns and a maximum frequency of 1MHz. It is RoHS compliant and has a supply current of 3mA.
Microchip 24FC64-I/MF technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC64-I/MF to view detailed technical specifications.
No datasheet is available for this part.