Microchip 24FC64F-I/P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC64F-I/P to view detailed technical specifications.
No datasheet is available for this part.