
128-bit I2C/2-Wire Serial EEPROM memory, organized as 16 x 8. Features a maximum operating frequency of 400kHz and an access time of 900ns. Operates with a supply voltage range of 2.5V to 5.5V. Housed in a RoHS compliant PDIP-8 package with tin, matte contact plating, suitable for through-hole mounting. Supports write protection and has a maximum write cycle time of 4ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 24LC00-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 16X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 4ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC00-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
