
128-bit I2C/2-Wire Serial EEPROM for surface mount applications. Features a 16x8 organization and operates with a maximum frequency of 400kHz. Offers a fast access time of 900ns and a wide supply voltage range from 2.5V to 5.5V. Packaged in a lead-free, RoHS-compliant SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H). Supports write protection and has a maximum operating temperature of 85°C.
Microchip 24LC00-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 128b |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 4ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC00-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
