
128-bit I2C/2-Wire Serial EEPROM with 16x8 organization. Features a maximum operating frequency of 400kHz and a supply voltage range of 2.5V to 5.5V. Offers access times as low as 900ns and includes write protection. Packaged in a through-hole DIP-8 with tin, matte contact plating, this RoHS compliant memory component operates from 0°C to 70°C.
Microchip 24LC00/P technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 400kHz |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 16X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 4ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC00/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
