
128-bit serial EEPROM with I2C/2-wire interface, organized as 16 words by 8 bits. Features a maximum operating frequency of 400kHz and a maximum access time of 900ns. Operates from a 2.5V to 5.5V supply voltage, with a maximum supply current of 3mA. Packaged in a lead-free SOIC-8 surface-mount package with tin matte contact plating, suitable for temperatures from -40°C to 125°C. Includes write protection and a maximum write cycle time of 4ms.
Microchip 24LC00/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 16 |
| Organization | 16X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 4ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC00/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
