
128-bit serial EEPROM memory, organized as 16x8, featuring an I2C/2-wire interface. Operates at a maximum frequency of 400kHz with a 900ns access time. Housed in a 5-pin SOT-23-5 surface-mount package, this lead-free and RoHS-compliant component supports a supply voltage range of 2.5V to 5.5V. It includes write protection and operates within a temperature range of -40°C to 70°C.
Microchip 24LC00T/OT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23-5 |
| Density | 128b |
| Frequency | 400kHz |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 4ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC00T/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
