
1Kb I2C EEPROM memory IC, organized as 128 x 8, featuring a 400kHz maximum interface frequency and 900ns access time. This serial EEPROM supports a 2.5V to 5.5V operating supply voltage range and includes write protection. The surface mount DFN package, measuring 2mm x 3mm x 0.95mm, is suitable for demanding applications with a temperature range of -40°C to 85°C.
Microchip 24LC014-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC014-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.