
The 24LC014H-E/ST is a 1Kb I2C EEPROM from Microchip, operating on a 5V supply voltage with a maximum current of 3mA. It features a TSSOP package and an operating temperature range of -40°C to 125°C. This device is RoHS compliant and suitable for surface mount applications.
Microchip 24LC014H-E/ST technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC014H-E/ST to view detailed technical specifications.
No datasheet is available for this part.
