
1Kb EEPROM memory IC with 128 x 8-bit organization, supporting a 1MHz I2C serial interface. Features a 400ns access time and operates from a 2.5V to 5.5V supply voltage. This through-hole component is housed in an 8-pin PDIP package with tin-matte contact plating. It offers write protection and operates within a temperature range of -40°C to 85°C.
Microchip 24LC014H-I/P technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 1MHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC014H-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.