
1Kb I2C EEPROM memory, organized as 128 x 8 bits, features a 1MHz maximum frequency and 400ns access time. This surface mount device operates from 2.5V to 5.5V with a nominal supply voltage of 5V and a supply current of 3mA. The TSSOP package offers tin matte contact plating and a write protection feature. Operating temperature range is -40°C to 85°C.
Microchip 24LC014H-I/ST technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 1MHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC014H-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
