1Kb Serial EEPROM, 128x8 organization, featuring I2C/2-Wire interface with a maximum frequency of 400kHz. This surface mount device offers a fast access time of 3500ns and operates across a wide temperature range from -40°C to 85°C. It supports supply voltages from 2.5V to 5.5V and includes write protection capabilities. Packaged in a RoHS compliant SOIC package with tin-matte plating.
Microchip 24LC01BH-I/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC01BH-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
