
1Kb Serial EEPROM memory, organized as 128 x 8, features a 2-Wire/I2C interface with a maximum frequency of 400kHz. This non-volatile memory component operates with a supply voltage range of 2.5V to 5.5V and offers a fast access time of 900ns. Packaged in a compact SOT-23 surface-mount case, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip 24LC01BT-I/OT technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.8mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC01BT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
