
The 24LC024-E/MS is a 256x8 I2C EEPROM from Microchip, with a maximum access time of 900ns and a maximum frequency of 400kHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device is mounted in a surface mount package and is compliant with RoHS regulations.
Microchip 24LC024-E/MS technical specifications.
| Access Time-Max | 900ns |
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
