
The 24LC024-E/ST is a 2Kb I2C EEPROM with a 256X8 organization, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 5.5V. The device has a maximum supply current of 3mA and is RoHS compliant. It features a write protection mechanism and can be programmed at a voltage of up to 5.5V. The 24LC024-E/ST has a maximum frequency of 400kHz and an access time of 900ns.
Microchip 24LC024-E/ST technical specifications.
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
