
2Kb Serial EEPROM with I2C/2-Wire interface, organized as 256 x 8 bits. Features a maximum operating frequency of 400kHz and an access time of 900ns. Operates within a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 3mA. Packaged in a through-hole PDIP-8 (0.300 inch) with tin, matte contact plating. This RoHS compliant component offers write protection and a maximum operating temperature of 70°C.
Microchip 24LC024/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
