
2Kb Serial EEPROM with I2C/2-Wire interface, organized as 256 x 8 bits. Features a maximum operating frequency of 1MHz and an access time of 400ns. This surface mount component is housed in a lead-free SOIC package with tin matte contact plating. Operates from a 2.5V to 5.5V supply voltage range, with a typical operating voltage of 5V and a supply current of 3mA. Suitable for operation between -40°C and 85°C, with write protection capability.
Microchip 24LC024H-I/SN technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024H-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
