The 24LC024HT-E/ST is a 2Kb I2C EEPROM from Microchip, featuring an access time of 400ns and a maximum frequency of 1MHz. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V, drawing a current of 3mA. The device is packaged in a TSSOP-8 package and is compliant with RoHS regulations.
Microchip 24LC024HT-E/ST technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024HT-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.