
2K-bit Serial EEPROM, 256 x 8 organization, featuring a 2-Wire interface with a maximum operating frequency of 0.4 MHz. This surface-mount component offers 2048 bits of data storage with 200 years of data retention and hardware data protection. It operates from 2.5V to 5.5V, with a maximum operating current of 3 mA, and is housed in an 8-pin TDFN EP package measuring 2mm x 3mm x 0.73mm. Automotive qualified, it functions across an extended temperature range of -40°C to 125°C.
Microchip 24LC024T-E/MNY technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 256x8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 2.5 to 5.5V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 24LC024T-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.