The 24LC024T-I/MNY16KVAO is an industrial-grade 256x8-bit EEPROM from Microchip. It operates over a temperature range of -40°C to 85°C and is available in a TDFN-8 package. The device has a maximum clock frequency of 0.4 MHz and is designed for serial communication. It meets the AEC-Q100 automotive standard and is suitable for industrial applications.
Microchip 24LC024T-I/MNY16KVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC024T-I/MNY16KVAO to view detailed technical specifications.
No datasheet is available for this part.