The 24LC024T-I/STG is an 8-bit serial EEPROM with 256 words of memory. It operates over a supply voltage range of 4.5V to 5.5V and is specified for industrial temperature conditions. The device is packaged in a 4.40mm ROHS compliant plastic TSSOP-8 package. It has a maximum clock frequency of 0.4 MHz and a maximum standby current of 1nA. The device is suitable for applications requiring serial data storage and retrieval.
Microchip 24LC024T-I/STG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC024T-I/STG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.