
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, offers a maximum access time of 900ns and operates at frequencies up to 400kHz. This non-volatile memory component features a surface mount SOIC N package with tin matte contact plating. It supports a supply voltage range of 2.5V to 5.5V and operates within a temperature range of -40°C to 125°C. The component is RoHS compliant and includes write protection capabilities.
Microchip 24LC024T/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024T/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
