
The 24LC025-E/MC is an 8K serial EEPROM from Microchip, packaged in a DFN EP with 8 pins. It features a maximum operating frequency of 0.4 MHz and a maximum access time of 900 ns. The device has a typical operating supply voltage of 3.3 or 5V and a maximum operating current of 3 mA. It also offers data retention of 200 years and hardware data protection. The 24LC025-E/MC is designed for surface mount applications and operates within a temperature range of -40 to 125°C.
Microchip 24LC025-E/MC technical specifications.
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.88 |
| Mounting | Surface Mount |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 256x8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 2.5 to 5.5V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 24LC025-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.