
2Kb I2C/2-Wire Serial EEPROM with 256x8 organization. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates with a supply voltage range of 2.5V to 5.5V. Packaged in a through-hole PDIP-8 with tin, matte contact plating. RoHS compliant and lead-free.
Microchip 24LC025/P technical specifications.
| Access Time | 10ms |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC025/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
