
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, offers a maximum access time of 900ns and a maximum frequency of 400kHz. This surface mount component features a SOIC package with tin, matte contact plating. Operating within a voltage range of 2.5V to 5.5V, it boasts a maximum operating temperature of 125°C and a minimum of -40°C. The device supports write protection and is RoHS compliant.
Microchip 24LC025/SN technical specifications.
| Access Time | 10ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC025/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
