
2Kb I2C/2-Wire Serial EEPROM, 256 x 8 organization, featuring a 900ns access time. Surface mount device with gold contact plating, operating from 2.5V to 5.5V with a typical 5V supply. Supports up to 400kHz frequency and includes write protection. Packaged in a TDFN-8 (PDSO8) plastic package, this RoHS compliant component is supplied on tape and reel.
Microchip 24LC025T-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC025T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
