
2Kb Serial EEPROM memory IC, organized as 256x8, featuring I2C interface with a maximum frequency of 400kHz. This CMOS component offers a fast 900ns access time and operates from a 2.5V to 5.5V supply range. Designed for surface mounting in a 6-pin SOT-23 package with tin-matte plating, it supports write protection and operates within a temperature range of -40°C to 85°C. This RoHS compliant memory is supplied in tape and reel packaging.
Microchip 24LC025T-I/OT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC025T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
