
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, features a 400kHz maximum frequency and 900ns access time. This surface mount component operates from 2.5V to 5.5V, with a maximum supply voltage of 5.5V and a programming voltage of 5.5V. Packaged in a RoHS compliant TSSOP with tin matte plating, it offers write protection and operates within a temperature range of -40°C to 125°C.
Microchip 24LC02B-E/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02B-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.