
2Kb Serial EEPROM memory, organized as 256 x 8 bits, features an I2C/2-wire interface with a maximum operating frequency of 400kHz. This surface-mount component, housed in a TSSOP-8 package with tin-matte plating, offers a fast access time of 900ns. Operating within a voltage range of 2.5V to 5.5V, it supports programming up to 5.5V and includes write protection. The device is RoHS compliant and operates from 0°C to 70°C.
Microchip 24LC02B/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02B/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.