
2Kb Serial EEPROM with I2C/2-Wire interface, organized as 256 x 8 bits. Features a maximum operating frequency of 100kHz and an access time of 3.5µs. Operates from a 2.5V to 5.5V supply voltage range, with a nominal 5V. Packaged in a 5-pin SC-70 surface mount package with tin-matte contact plating. This lead-free, RoHS compliant component offers write protection and a maximum operating temperature of 85°C.
Microchip 24LC02BHT-I/LT technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3.5us |
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02BHT-I/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.