
2Kb Serial EEPROM memory IC, organized as 256 x 8 bits, featuring an I2C/2-Wire interface with a maximum frequency of 400kHz. This surface-mount component offers a fast access time of 900ns and operates within a supply voltage range of 2.5V to 5.5V. The memory is housed in a RoHS compliant TSSOP package, suitable for a wide operating temperature range from -40°C to 85°C. It includes write protection capabilities and a maximum write cycle time of 5ms.
Microchip 24LC02BT-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02BT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
