
The 24LC02BT/ST is a 2Kb I2C EEPROM with an access time of 900ns and a maximum frequency of 400kHz. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.5V and 5.5V. The device is mounted in a TSSOP-8 package and is lead-free and RoHS compliant. It has a supply current of 3mA and features write protection.
Microchip 24LC02BT/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02BT/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
