
4Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, featuring a 900ns maximum access time and a 400kHz maximum frequency. This non-volatile memory component operates with a supply voltage range of 2.5V to 5.5V and is housed in a RoHS compliant, surface-mount SOIC package (PDSO8) with tin-matte contact plating. Ideal for applications requiring reliable data storage, it offers write protection and operates within a temperature range of -40°C to 85°C.
Microchip 24LC04BH-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC04BH-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
