4Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, offers a 900ns access time and operates at up to 400kHz. This surface mount component features gold contact plating and a TDFN-8 package, measuring 2 x 3 mm with a 0.75 mm height. It supports a wide operating voltage range of 2.5V to 5.5V and includes write protection capabilities. The EEPROM is RoHS compliant and designed for operation between -40°C and 85°C.
Microchip 24LC04BT-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC04BT-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.