
8Kb I2C/2-Wire Serial EEPROM, PDIP-8 package, offering 256 words of non-volatile memory. Features a maximum operating frequency of 400kHz with a 900ns access time. Operates within a 2.5V to 5.5V supply voltage range, with a maximum supply current of 3mA. Suitable for through-hole mounting, this RoHS compliant component supports write protection.
Microchip 24LC08B-E/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 400kHz |
| Height | 0.195mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Supply Current | 3mA |
| Width | 0.28mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC08B-E/P to view detailed technical specifications.
No datasheet is available for this part.