8Kb I2C/2-Wire Serial EEPROM, surface mount in a SOT-23 package. Features 900ns access time, 400kHz max frequency, and operates from 2.5V to 5.5V. This memory component offers 8Kb density with write protection and a temperature range of -40°C to 125°C. Contact plating is Tin, Matte, with a 3mA supply current.
Microchip 24LC08BT-E/OT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Supply Current | 3mA |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC08BT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.