
1Mb I2C/2-Wire Serial EEPROM, organized as 128K x 8, features a 400kHz maximum frequency and 900ns access time. This through-hole component operates from 2.5V to 5.5V with a nominal supply voltage of 5V, and includes write protection. The PDIP-8 package with tin, matte contact plating is RoHS compliant and rated for an operating temperature range of -40°C to 125°C.
Microchip 24LC1025-E/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC1025-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.