
1Mb I2C/2-Wire Serial EEPROM with 128K x 8 organization. Features a maximum operating frequency of 1MHz and a 900ns access time. Operates from a 2.5V to 5.5V supply voltage range. Packaged in a RoHS compliant, PDIP-8 plastic DIP package with tin matte contact plating. Supports write protection and has a supply current of 5mA.
Microchip 24LC1026-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, Serial |
| Length | 10.16mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Words | 128000 |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC1026-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
