
1M-bit serial EEPROM with I2C interface, organized as 128K x 8. Features a maximum operating frequency of 400kHz and an access time of 900ns. Operates across a wide voltage range from 2.5V to 5.5V, with a nominal supply voltage of 5.5V and a typical supply current of 5mA. Packaged in an 8-pin SOIC, this RoHS compliant component offers write protection and a maximum operating temperature of 85°C.
Microchip 24LC1026-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC1026-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
